Telemecanique Sensors Ultrasonic Barrel Proximity Sensor, M18, 0 → 0.6 m Detection, 12 → 24 V dc

N

Subtotal (1 unit)*

$456.33

(exc. GST)

$501.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$456.33

*price indicative

RS Stock No.:
435-895
Mfr. Part No.:
XXT18A3M12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M18

Sensor Technology

Ultrasonic

Body Style

Barrel

Detection Range

0 → 0.6 m

Connection Type

Male M12

Supply Voltage

12 → 24 V dc

COO (Country of Origin):
US

Related links