Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 12 → 24 V dc

N

Subtotal (1 unit)*

$137.20

(exc. GST)

$150.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.20

*price indicative

RS Stock No.:
434-690
Mfr. Part No.:
XS4P30PA340
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Cable

Cable Length

2m

Supply Voltage

12 → 24 V dc

COO (Country of Origin):
FR
The Telemecanique Sensors Inductive proximity sensor M30 is made of PPS with a length of 43 mm. It has a sensing range (Sn) of 15 mm and operates on 12 to 24 VDC. The sensor comes with a 2-meter cable for flexible installation in industrial environments.

CE marking
PPS front material

Related links