Carlo Gavazzi Inductive Barrel Proximity Sensor, M18, 14 mm Detection, IO-Link NO/NC, 10 → 30 V dc

Subtotal (1 unit)*

$156.16

(exc. GST)

$171.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$156.16

*price indicative

RS Stock No.:
430-093
Mfr. Part No.:
ICF18L45N14M1IO
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Thread Size

M18

Sensor Technology

Inductive

Detection Range

14 mm

Body Style

Barrel

Digital Switching Output Type

IO-Link

Output Function

NO/NC

Connection Type

Plug

Supply Voltage

10 → 30 V dc

COO (Country of Origin):
LT
The Carlo Gavazzi inductive sensor features an M18 stainless steel body and an M12 plug, with a sensing distance (Sn) of 14mm, designed for non-flush mounting and a long body. It supports NPN/PNP/Push-pull outputs, NO/NC, operates within a supply voltage of 10-30VDC, and has a maximum output current of 200 mA. The maximum switching frequency is 300 Hz, the operating temperature range is -40°C to +85°C, and it can withstand a maximum pressure of 200 bar. The sensor is rated IP68 and IP69K and features IO-Link.

Rated operating distance 14 mm
Installation type Non-flush
Diameter M18
Output type PNP/NPN
Output function Programmable/configurable
Connection type Connector M12
Housing type Cylindrical threaded barrel
Housing material Metal
Rated power supply 10 V to 30 V

Related links