Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 12 → 24 V dc

Bulk discount available

Subtotal (1 unit)*

$229.40

(exc. VAT)

$252.34

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 2$229.40
3 +$220.22

*price indicative

RS Stock No.:
404-887
Mfr. Part No.:
E2A-S12LS04-WP-C1 2M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

Length

56mm

IP Rating

IP67

Mounting Type

Flush Mount

Housing Material

Stainless Steel

Maximum DC Voltage

32V

Minimum Operating Temperature

-40°C

Reverse Polarity Protection

Yes

Maximum Switching Frequency

1kHz

Shielding

Shielded

Switching Current

200 mA

Switching Frequency

1 kHz

Maximum Operating Temperature

+70°C

Short Circuit Overload Protection

Yes

Series

E2A

RoHS Status: Exempt

E2A Standard CENELEC Length Stainless Steel


PBTP sensing face material
LED indication
Operating temperature range -25 to +70°C
Supply voltage 10 to 35Vdc
Current consumption 15mA
Maximum switching current 200mA
Short circuit and reverse polarity protection

Note

See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors

Related links