Eaton Capacitive Barrel Proximity Sensor, 35 mm Detection NC, 20 V
- RS Stock No.:
- 247-928
- Mfr. Part No.:
- 134815 E53KBL34A2E
- Brand:
- Eaton
Subtotal (1 unit)*
$237.23
(exc. VAT)
$260.95
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $237.23 |
*price indicative
- RS Stock No.:
- 247-928
- Mfr. Part No.:
- 134815 E53KBL34A2E
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Technology | Capacitive | |
| Detection Range | 35 mm | |
| Body Style | Barrel | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 20 V | |
| Length | 80mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 15 Hz | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Technology Capacitive | ||
Detection Range 35 mm | ||
Body Style Barrel | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 20 V | ||
Length 80mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 15 Hz | ||
Switching Current 300 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E53 Proximity Sensor is designed to provide reliable sensing solutions for a variety of applications. With an impressive sensing distance of 35 mm, it is ideal for detecting the presence of objects without direct contact. The product offers exceptional versatility, featuring a robust enclosure made from insulated materials, ensuring durability in demanding environments. Its compact dimensions and lightweight design make installation seamless.
Offers high precision with a 10% repeatability rate
Lightweight construction reduces strain during setup
LED indicator provides clear status visibility
NEMA rated for excellent protection against dust and moisture
Supports a wide range of operating temperatures
Dual wiring capability enhances integration flexibility
Mechanical shock resistance promotes longevity
Ideal for both standard and unique mounting situations
Lightweight construction reduces strain during setup
LED indicator provides clear status visibility
NEMA rated for excellent protection against dust and moisture
Supports a wide range of operating temperatures
Dual wiring capability enhances integration flexibility
Mechanical shock resistance promotes longevity
Ideal for both standard and unique mounting situations
Related links
- Eaton Capacitive Smooth Barrel Proximity Sensor 2-Wire NC, 20 V
- Eaton Capacitive Barrel Proximity Sensor 15 mm Detection NC, 20 V
- Eaton Capacitive Barrel Proximity Sensor 20 V
- Eaton Capacitive Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 V
- Eaton Capacitive Smooth Barrel Proximity Sensor 20 V
- Eaton Capacitive Smooth Barrel Proximity Sensor NPN NC, 10 → 30 V dc
