ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP/NPN NC, 10 → 36 V dc
- RS Stock No.:
- 190-297
- Mfr. Part No.:
- IG5899
- Brand:
- ifm electronic
Subtotal (1 unit)*
$184.78
(exc. VAT)
$203.26
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $184.78 |
*price indicative
- RS Stock No.:
- 190-297
- Mfr. Part No.:
- IG5899
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP/NPN | |
| Cable Length | 6m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 43mm | |
| Mounting Type | Flush | |
| Series | IG5 | |
| Switching Current | 100 mA | |
| Switching Frequency | 100 Hz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP/NPN | ||
Cable Length 6m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 43mm | ||
Mounting Type Flush | ||
Series IG5 | ||
Switching Current 100 mA | ||
Switching Frequency 100 Hz | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor exemplifies cutting-edge sensing technology, designed to deliver remarkable precision in detection tasks across various applications. Engineered with both PNP and NPN electrical configurations, this device operates seamlessly within an extensive voltage range, ensuring reliability in diverse environments. Its robust threaded housing not only allows for easy installation but also provides enhanced durability. With an impressive sensing range of 8 mm, this product is adept at identifying metallic objects, making it ideal for automation and industrial applications. Furthermore, its IP67 protection class guarantees that it can withstand moisture and dust, ensuring consistent performance where other sensors might fail. The lightweight design, paired with simple connectivity options, makes it a versatile choice for your operational needs.
Robust metal housing for use in harsh industrial environments
Two-wire technology
With long cable
Two-wire technology
With long cable
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
