ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, PNP/NPN NO/NC, 10 → 36 V dc
- RS Stock No.:
- 190-129
- Mfr. Part No.:
- IF5898
- Brand:
- ifm electronic
Subtotal (1 unit)*
$167.05
(exc. GST)
$183.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.05 |
*price indicative
- RS Stock No.:
- 190-129
- Mfr. Part No.:
- IF5898
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 7 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 60mm | |
| IP Rating | IP68 | |
| Mounting Type | Non-Flush | |
| Series | IF5 | |
| Switching Frequency | 500 Hz | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 7 mm | ||
Body Style Threaded Barrel | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 60mm | ||
IP Rating IP68 | ||
Mounting Type Non-Flush | ||
Series IF5 | ||
Switching Frequency 500 Hz | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor redefines precision in industrial applications with its advanced PNP/NPN technology. Designed for both normally open and normally closed output functions, this device offers exceptional versatility. Keenly crafted with a robust threaded type housing, it guarantees reliability even in harsh environments. The sensor features an impressive sensing range, ensuring seamless detection in your factory automation processes. An optical setting aid and the choice of gold-plated contacts elevate its use, enhancing overall performance. With a high degree of protection and rigorous compliance with international standards, this sensor is built for longevity and durability, making it an ideal choice for your automation needs.
Robust housing for use in metalworking
Resistant to oils and coolants
Long sensing range for high uptime
Output function normally open or normally closed programmable
With optical mounting and setting aid
Resistant to oils and coolants
Long sensing range for high uptime
Output function normally open or normally closed programmable
With optical mounting and setting aid
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 60 V dc
