ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NC, 10 → 36 V dc
- RS Stock No.:
- 189-293
- Mfr. Part No.:
- IF5349
- Brand:
- ifm electronic
Subtotal (1 unit)*
$156.22
(exc. GST)
$171.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $156.22 |
*price indicative
- RS Stock No.:
- 189-293
- Mfr. Part No.:
- IF5349
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 71mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Series | IF5 | |
| Switching Frequency | 400 Hz | |
| Switching Current | 250 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 71mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Series IF5 | ||
Switching Frequency 400 Hz | ||
Switching Current 250 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is a cutting-edge solution tailored for precision detection in industrial applications. Featuring a robust design and a versatile operating range, this sensor excels in its ability to provide reliable performance even under challenging conditions. Its threaded housing type ensures easy installation, while the durable materials and IP67 protection class contribute to its longevity and robustness in various environments. With a sensing range of 4 mm and exceptional accuracy, this sensor is ideal for detecting metallic objects with minimal drift, making it a valuable asset for any automated system.
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Very high switching frequency
For a precise position detection on machines
Wide operating temperature range
Very high switching frequency
For a precise position detection on machines
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
