ifm electronic Inductive Rectangular Proximity Sensor, 30 mm Detection, PNP NO+NC, 10 → 30 V dc

Subtotal (1 unit)*

$156.48

(exc. GST)

$172.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$156.48

*price indicative

RS Stock No.:
185-548
Mfr. Part No.:
IM513A
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Detection Range

30 mm

Body Style

Rectangular

Digital Switching Output Type

PNP

Output Function

NO+NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

54mm

IP Rating

IP65, IP67

Mounting Type

Non-Flush

Switching Frequency

100 Hz

Series

IM

Switching Current

200 mA

Shielding

Unshielded

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor is designed for precision and reliability in various applications. With a robust rectangular housing and a commendable sensing range, this device excels in environments that demand high performance and durability. Tailored for users who prioritise efficiency, this sensor ensures accurate detection, thanks to its advanced electrical design and gold plated contacts that enhance conductivity. Built with high quality materials, it offers exceptional resistance to environmental factors, making it ideal for both industrial and commercial use.

For applications in hazardous areas
Long sensing range for use in conveying
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
Complementary output function NO/NC

Related links