ifm electronic Capacitive Threaded Barrel Proximity Sensor, M12, 1 → 6 mm Detection, NPN NO, 10 → 36 V dc
- RS Stock No.:
- 185-308
- Mfr. Part No.:
- KF5013
- Brand:
- ifm electronic
Subtotal (1 unit)*
$309.78
(exc. GST)
$340.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $309.78 |
*price indicative
- RS Stock No.:
- 185-308
- Mfr. Part No.:
- KF5013
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 1 → 6 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 60mm | |
| IP Rating | IP65 | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Switching Frequency | 50 Hz | |
| Series | KF | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 1 → 6 mm | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 60mm | ||
IP Rating IP65 | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Switching Frequency 50 Hz | ||
Series KF | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor is engineered for precise performance in a compact, robust stainless steel housing. It reliably detects materials over a 1 to 6 mm range and features advanced NPN output for minimal maintenance. Built to endure tough conditions, it includes reverse polarity and overload protection. The sensor's M12 connector simplifies integration, making it ideal for accurate position detection and level monitoring.
Compact and robust stainless steel housing
Easy setting of the sensing range via potentiometer
Clearly visible indication of the switching status
High noise immunity
For position detection or level monitoring
Easy setting of the sensing range via potentiometer
Clearly visible indication of the switching status
High noise immunity
For position detection or level monitoring
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
