ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

$215.90

(exc. VAT)

$237.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$215.90

*price indicative

RS Stock No.:
184-351
Mfr. Part No.:
IE5388
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

M8

Cable Length

800mm

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

35mm

Mounting Type

Flush

Shielding

Shielded

Switching Current

200 mA

Series

IE5

Switching Frequency

850 Hz

COO (Country of Origin):
RO
The ifm electronic inductive sensor designed to meet the demands of modern automation applications. This compact yet robust sensor boasts an impressive sensing range of up to 2mm, making it ideal for precision detection in tight spaces. Its PNP electrical design ensures reliable switching performance, while the normally closed output function enhances safety and efficiency in operational environments. Constructed with a threaded type housing, installation is straightforward and flexible, accommodating both flush and non-flush mounting. With a wide operating temperature range of -25 to 70°C and robust IP67 protection, the IE5388 is built to withstand harsh conditions, ensuring longevity and consistent performance. This sensor is not just a simple detector

it provides essential overload and short-circuit protection, along with reverse polarity safeguards, ensuring your system's integrity is maintained.

Particularly short housing
For use where space is restricted
Space-saving cable with M8 connector
Robust metal housing for use in harsh industrial environments
Very high switching frequency

Related links