ifm electronic Capacitive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NO/NC, 10 → 36 V dc
- RS Stock No.:
- 162-819
- Mfr. Part No.:
- KG5066
- Brand:
- ifm electronic
Subtotal (1 unit)*
$343.81
(exc. GST)
$378.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $343.81 |
*price indicative
- RS Stock No.:
- 162-819
- Mfr. Part No.:
- KG5066
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Detection Range | 12 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP65, IP67 | |
| Length | 87mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 200 mA | |
| Communication Protocol | IO-LINK | |
| Shielding | Unshielded | |
| Switching Frequency | 10 Hz | |
| Series | KG5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Detection Range 12 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP65, IP67 | ||
Length 87mm | ||
Mounting Type Non-Flush | ||
Switching Current 200 mA | ||
Communication Protocol IO-LINK | ||
Shielding Unshielded | ||
Switching Frequency 10 Hz | ||
Series KG5 | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor is a robust solution designed to meet stringent industrial standards while offering exceptional performance. This innovative device excels in detecting materials without direct contact, making it ideal for various applications where standard sensors would struggle. It features a sleek, threaded design for easy installation and durability, ensuring reliable operation even in challenging environments. With an impressive sensing range and versatile output options, this sensor allows for configuration to suit different applications, enhancing its usability across a wide range of industries. The product's capability is further augmented by its compliance with advanced communication protocols, promoting seamless integration into existing automated systems.
Output function normally open or normally closed programmable
Clearly visible indication of the switching status
Easy adjustment to the empty and full state via pushbutton
Resistant to electrostatic discharge
Easy parameter setting via IO-Link
Clearly visible indication of the switching status
Easy adjustment to the empty and full state via pushbutton
Resistant to electrostatic discharge
Easy parameter setting via IO-Link
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
