ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$161.70

(exc. GST)

$177.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$161.70

*price indicative

RS Stock No.:
162-679
Mfr. Part No.:
IFT209
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

7 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

10m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

IP Rating

IP68, IP69K

Length

61mm

Mounting Type

Non-Flush

Switching Current

100 mA

Series

IFT

Switching Frequency

800 Hz

Shielding

Unshielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor offers unparalleled performance and reliability for various applications, particularly in environments requiring regular cleaning processes. Designed with a threaded housing, it seamlessly integrates into existing setups, ensuring precise detection across its noted sensing range. The sensor supports a robust operating voltage and is protected against reverse polarity, making it exceptionally durable. Its unique increased sensing range significantly enhances operational efficiency, making it ideal for demanding industrial applications. With a comprehensive range of features, including short-circuit and overload protection, this sensor checks all the boxes for modern automation needs. Its impressive EMC compliance and extensive operational conditions ensure that it remains reliable in challenging environments. Choosing this sensor means investing in long-lasting performance with minimal maintenance efforts.

Wide operating temperature range
Temperature shock resistant even in case of frequent temperature fluctuations
Robust stainless steel housing for use in the food and beverage industry
Resistant to high-pressure cleaning with aggressive cleaning agents
High protection rating for the requirements of harsh industrial environments

Related links