Abracon, AMSLA-1380, Surface Mount Yes Power Inductor with a Manganese Zinc Ferrite Core, 0.21 μH Molded SMD ±20 %
- RS Stock No.:
- 237-7310
- Mfr. Part No.:
- AMSLA-1380-R21M-T
- Brand:
- Abracon
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 450 units)*
$528.30
(exc. GST)
$580.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 450 - 450 | $1.174 | $528.30 |
| 900 - 1800 | $1.139 | $512.55 |
| 2250 - 4500 | $1.105 | $497.25 |
| 4950 - 9450 | $1.072 | $482.40 |
| 9900 + | $1.04 | $468.00 |
*price indicative
- RS Stock No.:
- 237-7310
- Mfr. Part No.:
- AMSLA-1380-R21M-T
- Brand:
- Abracon
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
| Brand | Abracon | |
| Inductance | 0.21 μH | |
| Product Type | Power Inductor | |
| Sub Type | High Power Molded Inductor | |
| Package/Case | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 13mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.35mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | AMSLA-1380 | |
| Inductance Tolerance | ±20 % | |
| Height | 13mm | |
| Depth | 8mm | |
| Standards/Approvals | RoHS, ISO9001-2015, RoHS II | |
| Core Material | Manganese Zinc Ferrite | |
| Moulded | Yes | |
| Inductor Construction | Molded SMD | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Inductance 0.21 μH | ||
Product Type Power Inductor | ||
Sub Type High Power Molded Inductor | ||
Package/Case Surface Mount | ||
Packaging Tape & Reel | ||
Length 13mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.35mΩ | ||
Maximum Operating Temperature 125°C | ||
Series AMSLA-1380 | ||
Inductance Tolerance ±20 % | ||
Height 13mm | ||
Depth 8mm | ||
Standards/Approvals RoHS, ISO9001-2015, RoHS II | ||
Core Material Manganese Zinc Ferrite | ||
Moulded Yes | ||
Inductor Construction Molded SMD | ||
The Abracon AMSLA 1380 series is molded SMD power inductor with high power density and 0.21 μH inductance. This inductors used in solar inverter and power applications, industrial and robotics applications etc.
Shielded construction Soft saturation High efficiency Designed for frequency between 100 KHz to 2 MHz RoHS/RoHS II compliant
Related links
- AMSLA-1380-R21M-T Abracon
- Abracon Ferrite Bead (0805)
- Abracon 20MHz Crystal ±20ppm HC49/US 11.4 x 4.7 x 4.2mm
- Abracon 27MHz Crystal 20ppm SMD 3.2 x 2.5 x 0.8mm
- Abracon 24MHz Crystal ±20ppm SMD 5 x 3 x 1.3mm
- Abracon 25MHz Crystal ±20ppm SMD 5 x 3 x 1.1mm
- Abracon 25MHz Crystal ±20ppm SMD 5 x 3 x 1.3mm
- Abracon 32.768kHz Crystal ±10ppm SMD 2-Pin 3.2 x 1.5 x 0.9mm