EKMB1201112 Panasonic, EKMB1 PIR Sensor, 5m 2.3 V to 4 V 3-Pin TO-5
- RS Stock No.:
- 161-2229
- Mfr. Part No.:
- EKMB1201112
- Brand:
- Panasonic
Subtotal (1 unit)*
$30.24
(exc. GST)
$33.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.24 |
*price indicative
- RS Stock No.:
- 161-2229
- Mfr. Part No.:
- EKMB1201112
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Sensor Type | PIR Sensor | |
| Maximum Output Current | 100µA | |
| Sensing Distance | 5m | |
| Switching Mode | Digital | |
| Output Type | Digital | |
| Mounting Type | Through Hole | |
| Package Type | TO-5 | |
| Pin Count | 3 | |
| Maximum Supply Current | 2 μA | |
| Dimensions | 11 x 14.4mm | |
| Height | 14.4mm | |
| Width | 11mm | |
| Minimum Operating Temperature | -20 °C | |
| Series | EKMB1 | |
| Minimum Operating Supply Voltage | 2.3 V | |
| Maximum Operating Temperature | 60 °C | |
| Maximum Operating Supply Voltage | 4 V | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Sensor Type PIR Sensor | ||
Maximum Output Current 100µA | ||
Sensing Distance 5m | ||
Switching Mode Digital | ||
Output Type Digital | ||
Mounting Type Through Hole | ||
Package Type TO-5 | ||
Pin Count 3 | ||
Maximum Supply Current 2 μA | ||
Dimensions 11 x 14.4mm | ||
Height 14.4mm | ||
Width 11mm | ||
Minimum Operating Temperature -20 °C | ||
Series EKMB1 | ||
Minimum Operating Supply Voltage 2.3 V | ||
Maximum Operating Temperature 60 °C | ||
Maximum Operating Supply Voltage 4 V | ||
- COO (Country of Origin):
- JP
Low current consumption for battery-driven applications.
A special differential input circuit design is introduced for the EKMB 6μA type for applications where a high noise resistance is required (up to GHz range)
Line up with Horizontally wide detection type
A special differential input circuit design is introduced for the EKMB 6μA type for applications where a high noise resistance is required (up to GHz range)
Line up with Horizontally wide detection type
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- EKMB1201112 Panasonic 5m 2.3 V to 4 V 3-Pin TO-5
- EKMB1201111 Panasonic 5m 2.3 V to 4 V 3-Pin TO-5
- EKMB1301111K Panasonic 5m 2.3 V to 4 V 3-Pin TO-5
- EKMB1101112 Panasonic 5m 2.3 V to 4 V 3-Pin TO-5
- EKMB1301112K Panasonic 5m 2.3 V to 4 V 3-Pin TO-5
- EKMB1101111 Panasonic 5m 2.3 V to 4 V 3-Pin TO-5
- EKMB1105112 Panasonic 5m 2.3 V to 4 V 3-Pin
- EKMB1105111 Panasonic 5m 2.3 V to 4 V 3-Pin
