VL53L7CXV9GC/1 STMicroelectronics, VL53L7CX Time-of-Flight, 350cm 2.8 V to 3.3 V 16-Pin LGA16
- RS Stock No.:
- 215-181
- Mfr. Part No.:
- VL53L7CXV9GC/1
- Brand:
- STMicroelectronics
Subtotal (1 reel of 3600 units)*
$48,067.99
(exc. GST)
$52,874.79
(inc. GST)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $48,067.99 | $13.352 |
*price indicative
- RS Stock No.:
- 215-181
- Mfr. Part No.:
- VL53L7CXV9GC/1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sensor Type | Time-of-Flight | |
| Maximum Switching Frequency | 1000 kHz | |
| Sensing Distance | 350cm | |
| Package Type | LGA16 | |
| Pin Count | 16 | |
| Maximum Operating Supply Voltage | 3.3 V | |
| Minimum Operating Supply Voltage | 2.8 V | |
| Series | VL53L7CX | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sensor Type Time-of-Flight | ||
Maximum Switching Frequency 1000 kHz | ||
Sensing Distance 350cm | ||
Package Type LGA16 | ||
Pin Count 16 | ||
Maximum Operating Supply Voltage 3.3 V | ||
Minimum Operating Supply Voltage 2.8 V | ||
Series VL53L7CX | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Proximty Sensor specially designed for applications requiring an ultra wide FoV, the VL53L7CX Time-of-Flight sensor offers a 90° diagonal FoV. Based on ST's FlightSense technology, the VL53L7CX incorporates an efficient metasurface lens (DOE) placed on the laser emitter enabling the projection of a 60° x 60° square FoV onto the scene.
Single reflowable component
Receiving array of single photon avalanche diodes
Related links
- STMicroelectronics VL53L7CX Proximity Sensor 350 cm 2.8 V 3.3 V 16 LGA16
- VL53L7CHV9GC/1 STMicroelectronics 2000mm 2.5 V 3.6 V 16-Pin LGA16
- VL53L8CXV9GC/1 STMicroelectronics 400cm 3.13 V to 3.47 V 16-Pin LGA16
- VL53L8CHV9GC/1 STMicroelectronics 3600mm 3.13 V to 3.47 V 16-Pin LGA16
- STMicroelectronics FlightSense Proximity Sensor IC 4 m 3.3 V 2.8 V 16 LGA16
- STMicroelectronics VL53L8CX Proximity Sensor IC 400 cm 1.2 V 3.3 V 16 Optical LGA16
- STMicroelectronics VL53L7CH Proximity Sensor 2000 mm 2.5 V 3.6 V 16 LGA16
- STMicroelectronics VL53L8CX Proximity Sensor 400 cm 3.13 V 3.47 V 16 LGA16
