EGOPro Proximity Fob 0.3kg, 48 x 95 x 22mm
- RS Stock No.:
- 215-0550
- Mfr. Part No.:
- PLX DISTAGSD
- Brand:
- EGOPro
Available for back order.
Price (ex. GST) Each
$431.90
(exc. GST)
$475.09
(inc. GST)
Units | Per unit |
---|---|
1 + | $431.90 |
- RS Stock No.:
- 215-0550
- Mfr. Part No.:
- PLX DISTAGSD
- Brand:
- EGOPro
Related links
- EGOPro Proximity Fob 80g, 50 x 66 x 31mm
- Takachi Electric Industrial Aluminium Aluminium Case, 48 x 95 x 95mm
- Hammond 1590 Series Die Cast Aluminium Enclosure, IP54, 95 x 95 x 36mm
- Clipsal Electrical 56 Series Grey PC Back Box, IP66, 1 Gangs, 95 x...
- MK Electric Masterseal plus Series White Junction Box, IP66, 4...
- MK Electric Masterseal plus Series Grey Junction Box, IP66, 4...
- OKW A940 Series Off White ABS General Purpose Enclosure, 158 x 95 x 33mm
- SKF Aligning Seat Washer 65 x 95 x 12mm, U 408