EGOPro Proximity Fob 80g, 50 x 66 x 31mm
- RS Stock No.:
- 215-0549
- Mfr. Part No.:
- P LX TAG SD
- Brand:
- EGOPro
Available for back order.
Price (ex. GST) Each
$364.25
(exc. GST)
$400.67
(inc. GST)
Units | Per unit |
---|---|
1 + | $364.25 |
- RS Stock No.:
- 215-0549
- Mfr. Part No.:
- P LX TAG SD
- Brand:
- EGOPro
Related links
- EGOPro Proximity Fob 0.3kg, 48 x 95 x 22mm
- Heatsink, Universal Rectangular Alu, 2.5K/W, 50 x 66 x 40mm
- Hammond Black ABS Instrument Case, 66 x 66 x 28mm
- Hammond Transparent Blue ABS Instrument Case, 66 x 66 x 28mm
- Hammond 1593 Black ABS Enclosure, 66 x 66 x 28mm
- Hammond Grey ABS ABS Case, 66 x 66 x 28mm
- Hammond 1593 Grey ABS Enclosure, 66 x 66 x 28mm
- Hammond 1593 Transparent Blue ABS ABS Case, 66 x 66 x 28mm