Socket & See VIP150/SP200 Kit Voltage Indicator & Proving Unit Kit 3.5mA 50 → 690V, Kit Contents SP200 Proving
- RS Stock No.:
- 704-7750
- Mfr. Part No.:
- VIP150 / SP200
- Manufacturer:
- Socket & See
View all Proving Units
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$294.85
(exc. GST)
$324.33
(inc. GST)
units | Per unit |
1 + | $294.85 |
- RS Stock No.:
- 704-7750
- Mfr. Part No.:
- VIP150 / SP200
- Manufacturer:
- Socket & See
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
VIP150 Voltage Indicator & Proving Unit Safety Kit
Voltage level indicator & proving unit safety kit comprising
VIP150 LED voltage indicator
Voltage ranges 6-12-50-120-230-400V AC/DC
Conforms to HSE GS38 tip standards
Cable: Double insulated silicone 1.4 metres
EN61010 CAT IV 600V safety standard
SP200 Proving unit
Essential to check the VIP150 for correct operation prior to working on electrical circuits
LED indication of step voltage being generated 50-100-230-400-690V
Magnetic base to clamp to control panels
Automatic test function to conserve batteries
Supplied with
6 AA alkaline batteries & instructions
Voltage Level Indicators
A range of voltage testers each available in versions suitable for electronic or electrical applications.
Specifications
Attribute | Value |
Test Current Rating | 3.5mA |
Output Voltage | 50 → 690V |
Display Type | LED |
Battery Type | AA |
Power Source | Battery |
Dimensions | 130 x 65 x 49mm |
Weight | 350g |
Height | 49mm |
Length | 130mm |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -10°C |
Width | 65mm |