Vinyl No Smoking Prohibition Sign, No Smoking Or Naked Flames, English
- RS Stock No.:
- 562-621
- Brand:
- RS PRO
Subtotal (1 pack of 5 units)**
$11.99
(exc. GST)
$13.19
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
5 + | $2.398 | $11.99 |
**price indicative
- RS Stock No.:
- 562-621
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Text Language | English | |
Text Message | No Smoking Or Naked Flames | |
Sign Description | No Smoking | |
Material | Vinyl | |
Self-Adhesive | Yes | |
Colour | Black/Red/White | |
Quantity Per Package | 5 | |
Height | 200 mm | |
Width | 150mm | |
Sign or Label | Label | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Text Language English | ||
Text Message No Smoking Or Naked Flames | ||
Sign Description No Smoking | ||
Material Vinyl | ||
Self-Adhesive Yes | ||
Colour Black/Red/White | ||
Quantity Per Package 5 | ||
Height 200 mm | ||
Width 150mm | ||
Sign or Label Label | ||
Related links
- Vinyl No Smoking Prohibition Sign, None
- Plastic No Smoking Prohibition Sign English
- Polyester No Smoking Prohibition Sign English
- PP Rigid Plastic No Smoking Prohibition Sign English
- Polyester No Smoking Prohibition Sign English
- PP No Smoking Drinking or Eating Prohibition Sign English
- Laminated Polyester B-7541 No Smoking Prohibition Sign
- PVC No Smoking Prohibition Sign