HY Electronic Corp 100V 10A, Schottky Diode, 3 + Tab-Pin ITO-220AB MBRF10100CT
- RS Stock No.:
- 923-5508
- Mfr. Part No.:
- MBRF10100CT
- Brand:
- HY Electronic Corp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 923-5508
- Mfr. Part No.:
- MBRF10100CT
- Brand:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Mounting Type | Through Hole | |
| Package Type | ITO-220AB | |
| Maximum Continuous Forward Current | 10A | |
| Peak Reverse Repetitive Voltage | 100V | |
| Diode Configuration | Common Cathode | |
| Diode Type | Schottky | |
| Pin Count | 3 + Tab | |
| Maximum Forward Voltage Drop | 950mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 120A | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Mounting Type Through Hole | ||
Package Type ITO-220AB | ||
Maximum Continuous Forward Current 10A | ||
Peak Reverse Repetitive Voltage 100V | ||
Diode Configuration Common Cathode | ||
Diode Type Schottky | ||
Pin Count 3 + Tab | ||
Maximum Forward Voltage Drop 950mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 120A | ||
- COO (Country of Origin):
- CN
Related links
- HY Electronic Corp 100V 10A 2-Pin ITO-220AC MBRF10100
- HY Electronic Corp 150V 20A 3 + Tab-Pin ITO-220AB MBRF20150CT
- HY Electronic Corp 100V 10A 2-Pin TO-220AC MBR10100
- HY Electronic Corp 100V 10A 3-Pin TO-220AB MBR10100CT
- HY Electronic Corp 150V 20A 3-Pin TO-220AB MBR20150CT
- HY Electronic Corp 100V 3A 2-Pin DO-214AB ES3B
- DiodesZetex 400 V Rectifier & Schottky Diode 3-Pin ITO-220AB
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin ITO-220AB
