HY Electronic Corp 150V 20A, Schottky Diode, 3 + Tab-Pin ITO-220AB MBRF20150CT
- RS Stock No.:
- 923-5505
- Mfr. Part No.:
- MBRF20150CT
- Brand:
- HY Electronic Corp
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 923-5505
- Mfr. Part No.:
- MBRF20150CT
- Brand:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Mounting Type | Through Hole | |
| Package Type | ITO-220AB | |
| Maximum Continuous Forward Current | 20A | |
| Peak Reverse Repetitive Voltage | 150V | |
| Diode Configuration | Common Cathode | |
| Diode Type | Schottky | |
| Pin Count | 3 + Tab | |
| Maximum Forward Voltage Drop | 1.05V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 150A | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Mounting Type Through Hole | ||
Package Type ITO-220AB | ||
Maximum Continuous Forward Current 20A | ||
Peak Reverse Repetitive Voltage 150V | ||
Diode Configuration Common Cathode | ||
Diode Type Schottky | ||
Pin Count 3 + Tab | ||
Maximum Forward Voltage Drop 1.05V | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 150A | ||
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Related links
- HY Electronic Corp 150V 20A 3-Pin TO-220AB MBR20150CT
- HY Electronic Corp 100V 10A 3 + Tab-Pin ITO-220AB MBRF10100CT
- HY Electronic Corp 45V 20A 2-Pin R 6 20TQ045
- HY Electronic Corp 100V 10A 2-Pin ITO-220AC MBRF10100
- Taiwan Semi 150V 20A 3-Pin TO-220AB MBR20150CT C0
- DiodesZetex 400 V Rectifier & Schottky Diode 3-Pin ITO-220AB
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin ITO-220AB
- DiodesZetex 600 V Rectifier & Schottky Diode 3-Pin ITO-220AB
