HY Electronic Corp 150V 20A, Dual Schottky Diode, 3-Pin TO-220AB MBR20150CT
- RS Stock No.:
- 923-5494
- Mfr. Part No.:
- MBR20150CT
- Brand:
- HY Electronic Corp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 923-5494
- Mfr. Part No.:
- MBR20150CT
- Brand:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current | 20A | |
| Peak Reverse Repetitive Voltage | 150V | |
| Diode Configuration | Common Cathode | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 150A | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Mounting Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current 20A | ||
Peak Reverse Repetitive Voltage 150V | ||
Diode Configuration Common Cathode | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 150A | ||
- COO (Country of Origin):
- CN
Schottky Barrier Rectifier Diode - MBR Series
The HY Electronic (Cayman) Limited silicon MBR series schottky diodes have a reverse voltage ranging from 100 V to 200 V. The schottky barrier rectifier has a low forward voltage drop and is available in TO220AB, TO220AC, ITO220AB and ITO220AC packages. The fast switching schottky rectifier is used for freewheeling high frequency inverters and polarity protection.
Guard ring for transient protection
High current, High surge capability
Low-power loss
Plastic material carries UL recognition 94V-0
Polarity: markings on the device
Mounting: Any position
Moulded plastic case:
TO220AB: 923-5482, 923-5488 , 923-5491, 923-5494
ITO220AB: 923-5501, 923-5505, 923-5508
TO220AC: 923-5498
ITO220AC: 923-5514
High current, High surge capability
Low-power loss
Plastic material carries UL recognition 94V-0
Polarity: markings on the device
Mounting: Any position
Moulded plastic case:
TO220AB: 923-5482, 923-5488 , 923-5491, 923-5494
ITO220AB: 923-5501, 923-5505, 923-5508
TO220AC: 923-5498
ITO220AC: 923-5514
Diodes and Rectifiers, HY Electronic (Cayman) Limited
Related links
- Taiwan Semi 150V 20A 3-Pin TO-220AB MBR20150CT C0
- HY Electronic Corp 150V 20A 3 + Tab-Pin ITO-220AB MBRF20150CT
- Vishay 150V 20A 3-Pin D2PAK VB20150C-E3/4W
- HY Electronic Corp 100V 10A 3-Pin TO-220AB MBR10100CT
- onsemi 100V 20A 3-Pin TO-220AB NTSV20100CTG
- HY Electronic Corp 100V 10A 3 + Tab-Pin ITO-220AB MBRF10100CT
- STMicroelectronics 45V 20A 3-Pin TO-220ABFP STPS2045CFP
- STMicroelectronics 80V 20A 3-Pin D2PAK STPS20SM80CG-TR
