- RS Stock No.:
- 921-0102
- Mfr. Part No.:
- 1403366
- Brand:
- Phoenix Contact
On back order for despatch 18/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$67.90
(exc. GST)
$74.69
(inc. GST)
Units | Per unit |
1 - 9 | $67.90 |
10 - 19 | $66.92 |
20 - 49 | $65.47 |
50 - 99 | $64.01 |
100 + | $62.45 |
- RS Stock No.:
- 921-0102
- Mfr. Part No.:
- 1403366
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RJ45 Quickon Connector Inserts
From Phoenix Contact, a series of push pull connector inserts from the QUICKON range of RJ45 connectors. These RJ45 connectors have IDC fast connect terminals with copper alloy contacts. This professional range of RJ45 connectors all have diecast zinc housings (apart from stock number 921-0183) which has PA-GF housing material. The RJ45 connector inserts are available in 4 and 8 position options have an external cable diameter from 5 mm to 8 mm. Part number 921-0102 has metal EMC shielding. Part number 921-0183 is also 1 Gbit/s.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Male |
LAN Category | Cat5 |
Mounting Type | Cable Mount |
Number of Ways | 4 |
Shield Type | Shielded |
Orientation | Straight |
IP Rating | IP65, IP67 |
Length | 68.8mm |
Width | 22mm |
Depth | 30mm |
Series | QUICKON |
Series Number | VS-PPC-C1-MNNA-4Q5-EMC |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |