ABB Orion Stand 165 Series Light Curtain Reciever
- RS Stock No.:
- 920-9688
- Mfr. Part No.:
- 2TLA022312R0300
- Brand:
- ABB
Subtotal (1 unit)*
$1,045.66
(exc. GST)
$1,150.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,045.66 |
*price indicative
- RS Stock No.:
- 920-9688
- Mfr. Part No.:
- 2TLA022312R0300
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Light Curtain | |
| Series | Orion Stand 165 | |
| Component Type | Reciever | |
| Standards/Approvals | CE, CCC | |
| Maximum Protective Width | 65mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Light Curtain | ||
Series Orion Stand 165 | ||
Component Type Reciever | ||
Standards/Approvals CE, CCC | ||
Maximum Protective Width 65mm | ||
ABB Orion Light Grid Accessories
A selection of accessories for the Orion Light Grids from ABB.
920-9641 - JSM Orion02 Standard Brackets for Orion3, 4 piece
920-9650 - JSM Orion08 Mounting Kit for Orion3, 4 piece
920-9657 - Orion K050 Deviating Mirror in Stand, 1000mm
920-9666 - Orion K080 Deviating Mirror in Stand, 1200mm
920-9669 - Orion K090 Deviating Mirror in Stand, 1650mm
920-9663 - Orion K120 Deviating Mirror in Stand, 1650mm
920-9672 - Orion 060 Protective Stand, 600mm
920-9679 - Orion 120 Protective Stand, 1200mm
920-9688 - Orion 165 Protective Stand, 1650mm
920-9681 - Orion 190 Protective Stand, 1900mm
Perimeter and Access Guard
Related links
- ABB Orion Stand 120 Series Light Curtain Reciever
- ABB Orion Stand 190 Series Light Curtain Reciever
- ABB Orion Stand 060 Series Light Curtain Reciever
- ABB ORION Series Light Curtain Guard Reciever
- ABB ORION Series Light Curtain Reciever
- ABB Orion Mirror K080 Series Light Curtain Reciever
- ABB Orion Mirror K120 Series Light Curtain Reciever
- ABB Orion Mirror K090 Series Light Curtain Reciever
