ABB Orion Mirror K050 Series Light Curtain Reciever

Subtotal (1 unit)*

$1,169.97

(exc. GST)

$1,286.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,169.97

*price indicative

RS Stock No.:
920-9657
Mfr. Part No.:
2TLA022312R1000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Light Curtain

Series

Orion Mirror K050

Component Type

Reciever

Standards/Approvals

CE, CCC

Maximum Protective Width

65mm

ABB Orion Light Grid Accessories


A selection of accessories for the Orion Light Grids from ABB.

920-9641 - JSM Orion02 Standard Brackets for Orion3, 4 piece

920-9650 - JSM Orion08 Mounting Kit for Orion3, 4 piece

920-9657 - Orion K050 Deviating Mirror in Stand, 1000mm

920-9666 - Orion K080 Deviating Mirror in Stand, 1200mm

920-9669 - Orion K090 Deviating Mirror in Stand, 1650mm

920-9663 - Orion K120 Deviating Mirror in Stand, 1650mm

920-9672 - Orion 060 Protective Stand, 600mm

920-9679 - Orion 120 Protective Stand, 1200mm

920-9688 - Orion 165 Protective Stand, 1650mm

920-9681 - Orion 190 Protective Stand, 1900mm

Perimeter and Access Guard


Related links