Fluke Grey, Red, 1A, 600V ac
- RS Stock No.:
- 919-5075
- Mfr. Part No.:
- HC120-II
- Brand:
- Fluke
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 919-5075
- Mfr. Part No.:
- HC120-II
- Brand:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Colour | Grey, Red | |
| Voltage Rating | 600V ac | |
| Contact Material | Nickel-Plated Steel | |
| Tip Size | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Colour Grey, Red | ||
Voltage Rating 600V ac | ||
Contact Material Nickel-Plated Steel | ||
Tip Size 2.5mm | ||
RoHS Status: Not Applicable
