Italtronic Polycarbonate Terminal Cover Modulbox, 68.1mm W, 90.5 mm L for Use with Modulbox XTS

Subtotal (1 bag of 2 units)*

$2.59

(exc. GST)

$2.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$2.59$1.295

*price indicative

RS Stock No.:
918-8893
Mfr. Part No.:
P05030206T.BL
Brand:
Italtronic
Find similar products by selecting one or more attributes.
Select all

Brand

Italtronic

Product Type

Terminal Cover

Sub Type

Modulbox

Width

68.1mm

Length

90.5mm

Material

Polycarbonate

Mounting plate type

DIN Rail

For Use With

Modulbox XTS

Standards/Approvals

EN 60715, UL94V-0, DIN 43880

Modulbox XTS DIN Rail Mount Enclosures


The Modulbox XTS version B is a DIN Rail mountable enclosure. It is designed according to DIN 43880 to meet the needs of various applications including heating & lighting control and energy metering. These DIN Rail mounting enclosures are available as 3, 4, 6, 9 and 12 module versions, in a standard height of 53 mm. The Modulbox XTS B boasts a high shoulder on one side of the enclosure allowing for extra volume within the enclosure for larger components. The two-step feature on the opposite side leaves room for inputs/outputs such as PCB-mounted terminal blocks.

Features and Benefits


Two-step design and high shoulder on one side

DIN Rail (EN 60715) mountable

UL94V-0 self-extinguishing PPO and PC Material

Diverse range of front panels & terminal covers

Grey RAL 7035

Modulbox XTS B Version


860-7609 - 3 module

860-7602 - 4 module

860-7606 - 6 module

860-7615 - 9 module

860-7618 - 12 module

Grey Panel with Frame


860-7612 - 3 module

860-7621 - 4 module

860-7624 - 6 module

860-7628 - 9 module

860-7637 - 12 module

Transparent Panel with Frame


860-7630 - 3 module

860-7634 - 4 module

860-7643 - 6 module

860-7646 - 9 module

860-7640 - 12 module

Terminal Covers


918-8893 - 3 module blank

918-8897 - 3 module pre-drilled 5.08 mm

918-8907 - 4 module blank

918-8900 - 4 module pre-drilled 5.08 mm

Applications


The Modulbox XTS version B meets the needs of various applications including heating & lighting control and energy metering.

Supplied with

Base, cover and DIN Rail hook.

Related links