Portwest 300D Industry High Visibility Yellow Men's Hi Vis Bomber Jacket, 3XL
- RS Stock No.:
- 918-5999
- Brand:
- Portwest
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$145.78
(exc. GST)
$160.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $145.78 |
| 5 + | $119.96 |
*price indicative
- RS Stock No.:
- 918-5999
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Hi Vis Bomber Jacket | |
| Size | 3XL | |
| Colour | Yellow | |
| Gender | Men | |
| Hooded | Yes | |
| Lining Material | Polyethylene Terephthalate | |
| Outer Material | Polyester | |
| Series | 300D Industry High Visibility | |
| Resistance Features | Waterproof | |
| Closure Type | Hook & Loop, Zipped | |
| Standards/Approvals | X), RIS 3279 TOM Issue 2 (Orange Only), EN ISO 20471 Class 3, EN 343 Class 3:1 X (WP 15,000mm), EN 342 (0.344 (M².K/W), AS/NZS 4602.1 Class D/N, ANSI/ISEA 107 TYPE R CLASS 3, ANSI/ISEA 107 TYPE P Class 3, 2 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Hi Vis Bomber Jacket | ||
Size 3XL | ||
Colour Yellow | ||
Gender Men | ||
Hooded Yes | ||
Lining Material Polyethylene Terephthalate | ||
Outer Material Polyester | ||
Series 300D Industry High Visibility | ||
Resistance Features Waterproof | ||
Closure Type Hook & Loop, Zipped | ||
Standards/Approvals X), RIS 3279 TOM Issue 2 (Orange Only), EN ISO 20471 Class 3, EN 343 Class 3:1 X (WP 15,000mm), EN 342 (0.344 (M².K/W), AS/NZS 4602.1 Class D/N, ANSI/ISEA 107 TYPE R CLASS 3, ANSI/ISEA 107 TYPE P Class 3, 2 | ||
RoHS Status: Exempt
Portwest Hi-Vis Jacket, Yellow
This Hi-Vis GO/RT bomber jacket combines several standards creating an excellent jacket for all weathers. The bomber jacket is especially suitable for working in railways and similar environments. Padded and lined the jacket gives you excellent movement plus high visibility and good protection from cold weather. Taped seams, thick padding, water protection and the front zip plus the protection flap make this jacket an ideal choice. For a high visibility solution in outdoor or challenging conditions, this jacket is the perfect item of personal protective clothing.;Features and Benefits;• High visibility;• Weatherproof;• Studded Storm flap;• Zipped;• Detachable sleeves;• Detachable fur lining;• Detachable hood;• Fur collar;• Fur lines knitted cuffs;• Reflective tape marking;• Waistband;• Taped seams;• Phone pocket;• Versatile (can be worn 3 different ways);Applications;High visibility workwear is an essential part of personal protection equipment (PPE) and uniform which allows the wearer to be visible in potentially dangerous environments that could cause injury. By wearing a hi vis item of clothing, it ensures that the wearer can be clearly seen, regardless of the environment they are working in. It is one of the simplest ways to make sure the wearer is seen, which can avoid any potential accidents or injury. Commonly, hi vis workwear is fluorescent colour and reflective for visibility in all lighting conditions. Hi vis clothing is often worn by:;• Lorry drivers;• Forklift drivers;• Railway workers;• Roadworkers;Standards;• ANSI/ISEA 107-2015 TYPE R CLASS 3;• EN ISO 20471 Class 3;• GO/RT 3279 Issue 8 (Orange only);• EN 343 Class 3:1;• ANSI/ISEA 107-2010 Class 3:2
What sizes are available in this range?
• 918-5986 is a S yellow Hi-Vis Jacket;• 918-5989 is a M yellow Hi-Vis Jacket;• 918-5983 is a L yellow Hi-Vis Jacket;• 918-5992 is a XL yellow Hi-Vis Jacket;• 918-5995 is a XXL yellow Hi-Vis Jacket;• 918-5999 is a XXXL yellow Hi-Vis Jacket;• 918-6005 is a M orange Hi-Vis Jacket;• 918-6009 is a L orange Hi-Vis Jacket;• 918-6018 is a XL orange Hi-Vis Jacket;• 918-6011 is a XXL orange Hi-Vis Jacket;• 918-6015 is a XXXL orange Hi-Vis Jacket
What is the difference between Class 1, 2 and 3 hi vis workwear?;To be certified as high visibility, PPE workwear is tested and must conform to EN ISO 20471. This is an essential regulation that must be met by any industries where there is a large majority of high-risk work that takes place near traffic, cranes and other vehicles, in the dark or areas with poor visibility. EN ISO 20471 is divided into three classes and it is important that the correct level of protection or categorisation is worn dependant on the application it is being used for.;Class 1;This is the lowest protection class level available and is often given to items like trousers, T-shirts and hi vis vests.;Class 2;This intermediate class is applied to workwear like hi vis vests, short sleeve T-shorts or polo shirts;Class 3;This class provides the highest level of protection and is applied to PPE workwear that generally provides complete coverage like bomber or parka jackets and long-sleeved T-shirts or polo shirts;How do I clean my hi vis jacket?;To clean your high visibility jacket, a 40° wash is recommended and left to be air-dried. Tumble drying, ironing, dry cleaning or bleaching is not recommended.
Size Guide
Small = Imperial size up to 38" chest / Metric size up to 96cm / Euro size up to 48;Medium = Imperial size 39" - 41" chest / Metric size up to 104cm / Euro size up to 52;Large = Imperial size 42" - 44" chest / Metric size up to 112cm / Euro size up to 56;XL = Imperial size 45" - 48" chest / Metric size up to 124cm / Euro size up to 62;XXL = Imperial size 49" - 52" chest / Metric size up to 132cm / Euro size up to 66;XXXL= Imperial size 53" - 55" chest / Metric size up to 140cm / Euro size up to 70
Approvals
CE Certified
Standards
ANSI/ISEA 107-2015 TYPE R CLASS 3
EN ISO 20471 Class 3
GO/RT 3279 Issue 8 (Orange only)
EN 343 Class 3:1
ANSI/ISEA 107-2010 Class 3:2
EN ISO 20471 Class 3
GO/RT 3279 Issue 8 (Orange only)
EN 343 Class 3:1
ANSI/ISEA 107-2010 Class 3:2
Related links
- Portwest 300D Industry High Visibility Yellow Men's Hi Vis Bomber Jacket, M
- Portwest 300D Industry High Visibility Yellow Men's Hi Vis Bomber Jacket, XL
- Portwest 300D Industry High Visibility Yellow Men's Hi Vis Bomber Jacket, L
- Portwest 300D Industry High Visibility Yellow Men's Hi Vis Bomber Jacket, 2XL
- Portwest 300D Industry High Visibility Yellow Men's Hi Vis Bomber Jacket, S
- Portwest 300D Industry High Visibility Yellow Men's Hi Vis Traffic Jacket, L
- Portwest 300D Industry High Visibility Yellow Men's Hi Vis Traffic Jacket, XL
- Portwest 300D Industry High Visibility Yellow Men's Hi Vis Traffic Jacket, M
