- RS Stock No.:
- 917-6272
- Mfr. Part No.:
- EVAL-HSAMP-2RMZ-10
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 917-6272
- Mfr. Part No.:
- EVAL-HSAMP-2RMZ-10
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Universal Evaluation Board for High Speed Op Amps
Analog Devices high speed universal evaluation boards are designed to help customers quickly prototype new high speed op amp circuits and reduce design time. These evaluation boards can be used with almost any of the Analog Devices dual op amp in various configurations and applications
Enable quick bread-boarding/prototyping
User-defined circuit configuration
Edge-mounted SMA connector provisions
Easy connection to test equipment and other circuits
RoHS compliant
User-defined circuit configuration
Edge-mounted SMA connector provisions
Easy connection to test equipment and other circuits
RoHS compliant
The following boards are available:
794-4685 · ADA4817-1 for Single Op Amps in SOIC8 package
794-4651 · ADA4897-2 for Dual Op Amps in MSOP10 package
794-4689 · ADA4817-2 for Dual Op Amps in LFCSP16 package
917-6279 · HSAMP-2CPZ-8 for Dual Op Amps in LFCSP8 package
917-6272 · HSAMP-2RMZ-10 for Dual Op Amps in MSOP10 package
917-6276 · HSAMP-2RMZ-8 for Dual Op Amps in MSOP8 package
917-6285 · HSAMP-2RZ-8 for Dual Op Amps in SOIC8 package
794-4651 · ADA4897-2 for Dual Op Amps in MSOP10 package
794-4689 · ADA4817-2 for Dual Op Amps in LFCSP16 package
917-6279 · HSAMP-2CPZ-8 for Dual Op Amps in LFCSP8 package
917-6272 · HSAMP-2RMZ-10 for Dual Op Amps in MSOP10 package
917-6276 · HSAMP-2RMZ-8 for Dual Op Amps in MSOP8 package
917-6285 · HSAMP-2RZ-8 for Dual Op Amps in SOIC8 package
Operational Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Analogue Function | Operational Amplifier |
Kit Classification | Evaluation Board |
For Use With | MSOP10 |