RS PRO Contact Cleaner Lubricant 400 ml Aerosol
- RS Stock No.:
- 917-5914
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$29.45
(exc. GST)
$32.40
(inc. GST)
- RS Stock No.:
- 917-5914
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Electrical Contact Cleaner | |
| Product Form | Liquid | |
| Trade Name | Contact Cleaner Lubricant | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Application | Electronic Sporting Equipment, Consumer Electronics | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Electrical Contact Cleaner | ||
Product Form Liquid | ||
Trade Name Contact Cleaner Lubricant | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Application Electronic Sporting Equipment, Consumer Electronics | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO Electrical Contact Cleaner Aerosol, 400 ml
RS PRO contact treatment grease which has been designed for use on electrical contacts to increase contact performance and lifetime.
Features and Benefits:
Typical Applications
This contact grease can be used on all types of electrical contacts and with most types of thermoplastics.
RS PRO Contact Treatment Products
RS PRO offers a range of contact cleaners and treatment products which have been designed to remove or prevent the build-up of oxides and other contaminants on the surface of switches, connectors and other electrical equipment. These types of cleaners can remove dirt, oil and grease from the equipment which ultimately improves the performance by preventing contact failure.
RS PRO contact cleaners are suitable for electronic components, ignition points, electronic controls, and relays and designed to prolong the life span and reliability of electrical contacts by reducing arcing, wear and contact resistance.
Range includes:
Related links
- Ambersil Contact Cleaner FG 400 ml Aerosol
- Ambersil Ambertron 400 ml Aerosol
- RS PRO Multi Purpose Lubricant Lubricant 400 ml Aerosol
- RS PRO Hydrocarbon Lubricant Lubricant 400 ml Aerosol
- Electrolube Ultrasolve Cleaning Solvent Fast Drying 400 ml Aerosol
- RS PRO Hydrocarbon Lubricant Belt Lubricant 400 ml Aerosol
- RS PRO Chain Gear Multi Purpose Lubricant Lubricant 400 ml Aerosol
- 3-in-one 3-In-One Multi Purpose Lubricant Lubricant 400 ml Aerosol

