RS PRO Blue, Polyamide Recoil Hose, 80 °C, -40 °C
- RS Stock No.:
- 917-2362
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$146.07
(exc. GST)
$160.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 101 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $146.07 |
| 5 + | $120.19 |
*price indicative
- RS Stock No.:
- 917-2362
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Recoil Hose | |
| Tube Outside Diameter | 10mm | |
| Connection Type A | Swivel Coupling | |
| Connection Size A | 1/4 in | |
| Connection Gender A | Male | |
| Connection Standard A | BSP | |
| Colour | Blue | |
| Connection Type B | Swivel Coupling | |
| Connection Size B | 3/8 in | |
| Connection Standard B | British Standard Parallel Pipe | |
| Tube Inside Diameter | 8mm | |
| Material | Polyamide | |
| Maximum Operating Pressure | 15 bar | |
| Minimum Operating Temperature | -40°C | |
| Resistance Features | Abrasion Resistant | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Number of Windings | 21 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Recoil Hose | ||
Tube Outside Diameter 10mm | ||
Connection Type A Swivel Coupling | ||
Connection Size A 1/4 in | ||
Connection Gender A Male | ||
Connection Standard A BSP | ||
Colour Blue | ||
Connection Type B Swivel Coupling | ||
Connection Size B 3/8 in | ||
Connection Standard B British Standard Parallel Pipe | ||
Tube Inside Diameter 8mm | ||
Material Polyamide | ||
Maximum Operating Pressure 15 bar | ||
Minimum Operating Temperature -40°C | ||
Resistance Features Abrasion Resistant | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Number of Windings 21 | ||
- COO (Country of Origin):
- GB
RS PRO 3.6 m Blue Coil Tubing with Connector, Nylon, BSP 1/4" Male
This lightweight, extremely flexible coil tubing with connector is ideal for pressured air systems when you're working in confined spaces. The blue coil tubing has superior flow characteristics and is commonly used with air tools.
Suitable for use with pressures up to 15 bar and in an operating temperature range of -40°C to +80°C, this tubing is made from hard-wearing and lightweight nylon, which is highly resistant to kinks and abrasion. The 1/4-inch male BSP (British Standard Pipe Thread) swivel couplings with springs at each end let it fully rotate, while also preventing it from twisting. You can stretch this coil tubing – which features 21 windings – to a maximum length of 3.6 m.
You'll find coil tubing of this type commonly used in auto-repair workshops. As part of the RS PRO range, it's been thoroughly tested to ensure consistent quality and performance.
Features and Benefits
• Maximum operating pressure of 15 bar
• Maximum operating length of 3.6 m
• Excellent flexibility/retention, lightweight
• 21 windings
• Operating temperature range of -40°C to +80°C
• Made from nylon
• Blue in colour
• BSP 1/4 in male connector
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
