- RS Stock No.:
- 916-3857
- Mfr. Part No.:
- A00044054
- Brand:
- ITT Cannon
Available for back order.
Price (ex. GST) Each
$404.98
(exc. GST)
$445.48
(inc. GST)
Units | Per unit |
1 + | $404.98 |
- RS Stock No.:
- 916-3857
- Mfr. Part No.:
- A00044054
- Brand:
- ITT Cannon
- COO (Country of Origin):
- DE
Related links
- Industrial Power Connectors
- MENNEKES Grey Industrial Power, 400 V
- Siemens, 6XV IP68 Industrial Power Plug
- MENNEKES Blue Industrial Power, 230 V
- MENNEKES Yellow Industrial Power, 110 → 130 V
- Siemens Industrial Power, Rated At 30A
- Siemens, 6FX Screw 15P Industrial Power Socket No
- MENNEKES Yellow Industrial Power, 110 V