COAX Connectors, jack PCB Mount 1.0/2.3 Connector, 75Ω, Solder Termination, Straight Body
- RS Stock No.:
- 916-2725
- Mfr. Part No.:
- 52-463-D36-1.6
- Brand:
- COAX Connectors
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each
$5.88
(exc. GST)
$6.47
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $5.88 |
5 - 9 | $5.78 |
10 + | $5.72 |
- RS Stock No.:
- 916-2725
- Mfr. Part No.:
- 52-463-D36-1.6
- Brand:
- COAX Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
1.0/2.3 Straight PCB Jacks
A series of professional quality machined 75 Ω DIN 1.0/2.3 mm connectors. The range of PCB mounting jacks have gold plated brass bodies and gold plated centre contacts. The Micro miniature connectors feature a push-pull coupling mechanism and are fully interchangeable with Type 54 connectors. These DIN 1.0/2.3 mm connectors are widely used in the digital communication and broadcast markets and meet SMPTE 292M 424M and ST2081-1 standards.
Part number 916-2712 straight PCB 4 leg jack
Part number 916-2716 straight PCB bulkhead jack 4 legs
Part number 916-2725 end launch bulkhead jack
Part number 916-2712 straight PCB 4 leg jack
Part number 916-2716 straight PCB bulkhead jack 4 legs
Part number 916-2725 end launch bulkhead jack
Coax Connectors 1.0/2.3 Range
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | 1.0/2.3 Connector |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Micro Miniature |
Bulkhead | Yes |
Operating Frequency | 0 to 6GHz |
Body Plating | Gold |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Push-Pull |
Related links
- COAX Connectors, jack PCB Mount 1.0/2.3 Connector, 75Ω, Solder...
- COAX Connectors, jack PCB Mount 1.0/2.3 Connector, 75Ω, Solder...
- COAX Connectors, jack PCB Mount BNC Connector, 75Ω, Edge Mount...
- COAX Connectors, jack PCB Mount Micro BNC Connector, 75Ω, Solder...
- COAX Connectors, jack PCB Mount BNC Connector, 75Ω, Through Hole...
- COAX Connectors, Plug Cable Mount 1.0/2.3 Connector, 75Ω, Crimp...
- COAX Connectors, jack PCB Mount BNC Connector, 75Ω, SMD...
- COAX Connectors, jack PCB Mount BNC Connector, 75Ω, Through Hole...