COAX Connectors BNC Series PCB Female BNC, 75 Ω, Straight Body Solder
- RS Stock No.:
- 916-0640
- Mfr. Part No.:
- 10-450-B6
- Brand:
- COAX Connectors
Bulk discount available
Subtotal (1 unit)*
$3.65
(exc. GST)
$4.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $3.65 |
| 5 - 9 | $3.61 |
| 10 - 24 | $3.56 |
| 25 - 49 | $3.51 |
| 50 + | $3.45 |
*price indicative
- RS Stock No.:
- 916-0640
- Mfr. Part No.:
- 10-450-B6
- Brand:
- COAX Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | COAX Connectors | |
| Coaxial Connector Type | BNC | |
| Product Type | Coaxial Connector | |
| Mount Type | PCB | |
| Impedance | 75Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 4.5GHz | |
| Body Plating | Nickel | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Type | Solder | |
| Polarity | Normal | |
| Series | BNC | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand COAX Connectors | ||
Coaxial Connector Type BNC | ||
Product Type Coaxial Connector | ||
Mount Type PCB | ||
Impedance 75Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 4.5GHz | ||
Body Plating Nickel | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Type Solder | ||
Polarity Normal | ||
Series BNC | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
BNC PCB Mount Jacks
A series of 75 Ω professional quality machined PCB mount jacks, from Coax Connectors. These BNC connectors have nickel plated brass bodies and gold plated centre contacts. The solder BNC connectors feature a simple bayonet coupling which requires only a quarter turn to connect and disconnect for quick and easy termination. This comprehensive range is available in different body styles and mounting heights. The BNC connectors would be typically used in the broadcast market and have been tested to meet SMPTE 292M and 424M standards.
Part number 916-0631 right angled bulkhead jack
Part number 916-0643 vertical mount jack
Part number 916-0653 straight jack 3 legs
Part number 916-0662 vertical mount jack legs rotated 45°
Part number 916-0640 straight jack 4 legs
Part number 916-0659 right angled bulkhead jack surface mount centre contact
Coax Connectors BNC Series
Related links
- COAX Connectors BNC Series PCB Female BNC Straight Body Solder
- COAX Connectors BNC Series Surface Female BNC Right Angle Body Solder
- COAX Connectors BNC Series PCB Female Micro BNC Connector Straight Body Solder
- COAX Connectors BNC Series PCB Female BNC Straight Body Edge Mount
- COAX Connectors BNC Series PCB Male Micro BNC Connector Straight Body Solder
- COAX Connectors BNC Series Surface Female Micro BNC Connector Right Angle Body Solder
- COAX Connectors BNC Series Cable Female BNC Straight Body Crimp
- COAX Connectors BNC Series Panel Mount Female BNC Straight Body Crimp
