COAX Connectors BNC Series Cable Male BNC, 75 Ω, Straight Body Crimp
- RS Stock No.:
- 916-0549
- Mfr. Part No.:
- 10-005-B36-FA
- Brand:
- COAX Connectors
Bulk discount available
Subtotal (1 unit)*
$4.98
(exc. GST)
$5.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 196 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $4.98 |
| 5 - 9 | $4.95 |
| 10 - 24 | $4.87 |
| 25 - 49 | $4.82 |
| 50 + | $4.77 |
*price indicative
- RS Stock No.:
- 916-0549
- Mfr. Part No.:
- 10-005-B36-FA
- Brand:
- COAX Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | COAX Connectors | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | BNC | |
| Mount Type | Cable | |
| Impedance | 75Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Cable Type | BELDEN 1855ENH, Draka 0.6,2.8A,F | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 4.5GHz | |
| Body Plating | Nickel | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Type | Crimp | |
| Polarity | Normal | |
| Series | BNC | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand COAX Connectors | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type BNC | ||
Mount Type Cable | ||
Impedance 75Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Cable Type BELDEN 1855ENH, Draka 0.6,2.8A,F | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 4.5GHz | ||
Body Plating Nickel | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Type Crimp | ||
Polarity Normal | ||
Series BNC | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Gold | ||
High Definition BNC Straight Crimp Plugs
A series of high definition machined 75 Ω BNC connectors from Coax Connectors. These straight crimp plugs have gold plated brass centre contacts in a nickel plated brass body. The BNC connectors meet standards SMPTE 292M and 424M version 1.1. This range of BNC connectors operate within a frequency range up to 4.5 GHz. Part number 916-0555 operates with in the 12GHz frequency range. Typical applications for these high-quality connectors would include broadcast including Ultra High Definition (4K), Telecom, instrumentation and security.
Coax Connectors BNC Series
Related links
- COAX Connectors BNC Series Cable Male BNC Straight Body Crimp
- COAX Connectors BNC Series Cable Female BNC Straight Body Crimp
- COAX Connectors BNC Series Panel Mount Female BNC Straight Body Crimp
- COAX Connectors 15-005-36 Series Cable Male F Connector Straight Body Crimp
- COAX Connectors BNC Series Cable Male BNC Right Angle Body Crimp
- COAX Connectors BNC Series Cable Male Micro BNC Connector Straight Body Crimp
- COAX Connectors Cable Male 1/2.3 Connector Straight Body Crimp
- COAX Connectors BNC Series Cable Male Micro BNC Connector Straight Body
