RS PRO Straight, Panel Female/Female- 2 Port Type USB Type B to A USB Connector USB 3.0
- RS Stock No.:
- 916-0224
- Distrelec Article No.:
- 304-05-133
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$36.33
(exc. GST)
$39.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $36.33 |
| 10 - 24 | $34.51 |
| 25 - 49 | $32.79 |
| 50 - 249 | $31.14 |
| 250 + | $29.59 |
*price indicative
- RS Stock No.:
- 916-0224
- Distrelec Article No.:
- 304-05-133
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Connector | |
| USB Type | USB Type B to A | |
| Mount Type | Panel | |
| Current | 1.5A | |
| USB Specification | USB 3.0 | |
| Orientation | Straight | |
| Connector Gender | Female/Female | |
| Number of Ports | 2 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Plug-In | |
| Contact Material | Metal | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| Series | FT | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Connector | ||
USB Type USB Type B to A | ||
Mount Type Panel | ||
Current 1.5A | ||
USB Specification USB 3.0 | ||
Orientation Straight | ||
Connector Gender Female/Female | ||
Number of Ports 2 | ||
Voltage 30V | ||
Minimum Operating Temperature -20°C | ||
Termination Type Plug-In | ||
Contact Material Metal | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
Series FT | ||
- COO (Country of Origin):
- GB
RS PRO XLR Format USB Adapters, Metal
Brought to you under the trusted RS PRO offer, this metal USB feed through connector allows you to connect and adapt different USB types through a sturdy panel mount connection that is designed to fit within a standard XLR format chassis.
Suitable for wall plugs and rack mounting, this XLR Format USB adapter is a valuable tool in connecting custom configurations that use standard cabling and is commonly used in digital recording studios and network racking.
Features and Benefits:
Fits a standard XLR cutout
Can be mounted from front or back
Low rear profile ensures space saving
Matt black finish frame
Available in this Range:
907-5621 - USB 3.0 A to A Feed through Connector with countersunk screw holes
907-5624 - USB 3.0 B to A Feed through Connector with countersunk screw holes.
907-5628 - USB 2.0 B to A Feed through Connector with countersunk screw holes.
907-5630 - USB 2.0 A to B Feed through Connector with countersunk screw holes
907-5637 - USB 2.0 B to A Feed through Connector with countersunk screw holes
916-0215 - USB 3.0 A to A Feed through Connector
916-0224 - USB 3.0 B to A Feed through Connector
916-0227 - USB 2.0 B to A Feed through Connector
916-0221 - USB 2.0 A to A Feed through Connector
916-0230 - USB 2.0 A to B Feed through Connector
FAQs
What does USB type mean?
USB (Universal Serial Bus) type can mean the following:
The connectors at the end of a USB cable, the USB ports the cable is plugging into, the cable being used and also the USB adapter if one is needed.
What are the different types of USB connector?
USB connectors are often called male connectors as they plug into a female port.
USB 2.0 – USB Type-A, Type-B, Type Mini-B, Type Micro-B
USB 3.0 – USA Type-A, Type-B, Type-C and Type Micro-B
Mini Connectors
Micro Connectors
Related links
- RS PRO Straight, Panel Female/Female- 2 Port Type USB Type B to A USB Connector USB 3.0
- RS PRO Straight, Panel Female/Female- 2 Port Type USB Type A to A USB Connector USB 3.0
- RS PRO Straight, Panel Female/Female- 2 Port Type USB Type B to A USB Connector USB 2.0
- RS PRO Straight, Panel Female/Female- 2 Port Type USB Type B to B USB Connector USB 2.0
- RS PRO Straight, Panel Female/Female- 2 Port Type USB Type A to A USB Connector USB 2.0
- RS PRO Straight, Panel Female- 2 Port Type USB Type A USB Connector USB 3.0
- RS PRO Straight, Panel Female/Female- 2 Port Type USB Type A to B USB Connector USB 2.0
- RS PRO Straight, Panel Female- 2 Port Type USB Type A to A USB Connector USB 3.0
