Deutsch, DTM Automotive Connector Female Grey Cable 2 Way Crimp Termination DTM04-2P

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2.90

(exc. GST)

$3.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,259 unit(s) ready to ship
  • Plus 8,411 unit(s) ready to ship from another location
  • Plus 171 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$2.90
15 - 49$2.86
50 +$2.79

*price indicative

RS Stock No.:
915-6569
Distrelec Article No.:
302-13-747
Mfr. Part No.:
DTM04-2P
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Product Type

Automotive Connector

Termination Type

Crimp

Sub Type

Automotive Connector

Number of Contacts

2

Current

7.5A

Gender

Female

Number of Rows

1

Mount Type

Cable

Series

DTM

Colour

Grey

Cord Included

No

IP Rating

IP6K9K, IP68

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

41.15mm

Height

16.21mm

Width

16.54mm

Standards/Approvals

EU ELV, EU RoHS

Housing Material

Polyamide Fibreglass

COO (Country of Origin):
MX

DTM Series Receptacles


Deutsch DTM Series connectors are ideal for transport and other harsh environment signal connector applications. They are oftne used in engine compartments and transmission tunnels. The DTM series features a smaller contact and enhanced design in comparison to the DT series connector.

Features and Benefits


• Tactile and audible connector mating

• Rugged thermoplastic connector housing

• Hand insertable/removable contacts

• Operating temperature range: -55 → +125 °C

• Dielecric withstand voltage 1500 V ac

• Nickel plated copper alloy contacts (available separately)

• Positive contact retention

• Suitable for Size 20 Contacts

Available in this Range


• Stock No.724-2273 is a 2 way wire to wire Receptacle Housing for Male Terminals

• Stock No.724-2276 is a 3 way wire to wire Receptacle Housing for Male Terminals

• Stock No.724-2270 is a 4 way wire to wire Receptacle Housing for Male Terminals

• Stock No.724-2289 is a 6 way wire to wire Receptacle Housing for Male Terminals

• Stock No.724-2282 is a 8 way wire to wire Receptacle Housing for Male Terminals with End Cap

• Stock No.724-2295 is a 12 way wire to wire Receptacle Housing for Male Terminals (Black)

• Stock No.724-2286 is a 12 way wire to wire Receptacle Housing for Male Terminals (Grey)

• Stock No.915-6569 is a 2 way wire to wire Receptacle Housing for Male Terminals

• Stock No.915-6578 is a 4 way wire to wire Receptacle Housing for Male Terminals

Deutsch DT Series Connectors


Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.

Related links