Displaytech DT043BTFT-PTS TFT LCD Colour Display / Touch Screen, 4.3in, 480 x 272pixels
- RS Stock No.:
- 915-6452
- Mfr. Part No.:
- DT043BTFT-PTS
- Brand:
- Displaytech
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 915-6452
- Mfr. Part No.:
- DT043BTFT-PTS
- Brand:
- Displaytech
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Displaytech | |
| Diagonal Display Size | 4.3in | |
| Interface Type | I2C | |
| Resolution | 480 x 272pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 98.3 x 57.1mm | |
| Touch Screen Type | Capacitive | |
| Supply Voltage | 3.6 V | |
| Backlight Type | LED | |
| Display Mode | Transmissive | |
| AC or DC Input Voltage | dc | |
| Dimensions | 105.5 x 67.2 x 1.45mm | |
| Display Matrix Technology | TFT | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +60°C | |
| Width | 105.5mm | |
| Viewing Area Height | 57.1mm | |
| Operating Temperature Range | -10 → +60°C | |
| Viewing Area Width | 98.3mm | |
| Number of Colours | 16,777,216 | |
| Depth | 1.45mm | |
| Height | 67.2mm | |
| Standards Met | MIL-STD-105E | |
| Select all | ||
|---|---|---|
Brand Displaytech | ||
Diagonal Display Size 4.3in | ||
Interface Type I2C | ||
Resolution 480 x 272pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 98.3 x 57.1mm | ||
Touch Screen Type Capacitive | ||
Supply Voltage 3.6 V | ||
Backlight Type LED | ||
Display Mode Transmissive | ||
AC or DC Input Voltage dc | ||
Dimensions 105.5 x 67.2 x 1.45mm | ||
Display Matrix Technology TFT | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
Width 105.5mm | ||
Viewing Area Height 57.1mm | ||
Operating Temperature Range -10 → +60°C | ||
Viewing Area Width 98.3mm | ||
Number of Colours 16,777,216 | ||
Depth 1.45mm | ||
Height 67.2mm | ||
Standards Met MIL-STD-105E | ||
Related links
- MikroElektronika MIKROE-2166 TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems SK-43DT TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems 4DLCD-FT843 TFT LCD Colour Display / Touch Screen 480 x 272pixels
- MikroElektronika MIKROE-2280 TFT LCD Colour Display / Touch Screen 480 x 272pixels
- MikroElektronika MIKROE-2282 TFT LCD Colour Display / Touch Screen 480 x 272pixels
- Displaytech DT043BTFT-TS LCD Colour Display Touch Screen 480 x 272 pixel
- Ampire AM-480272METMQW-02H TFT LCD Colour Display 480 x 272pixels
- Displaytech DT028ATFT-PTS TFT LCD Colour Display / Touch Screen 320 x 240pixels
