RS PRO GCS Series Thermal Interface Sheet, 1.5 mm Thick, 8 W/mK, 150 mm, 150mm, Silicone

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$214.71

(exc. GST)

$236.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 27 April 2026
  • Plus 11 unit(s) shipping from 29 April 2026
  • Plus 10 unit(s) shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$214.71
25 - 49$203.98
50 - 99$193.77
100 - 499$184.08
500 +$174.87

*price indicative

RS Stock No.:
915-6070
Distrelec Article No.:
304-03-667
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermal Interface Sheet

Thickness

1.5mm

Thermal Conductivity

8W/mK

Trade Name

Thermal Gap Pad

Hardness

Shore OO 60

Conductive Material

Silicone

Length

150mm

Standards/Approvals

ASTM D257, ASTM D419, ASTM D412, ASTM E595, ASTM D5470, ASTM D575, ASTM D792

Width

150mm

Colour

Grey

Series

GCS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

200°C

COO (Country of Origin):
TW

RS PRO Thermal Interface Silicone Gel Pads


RS PRO range of gel type silicone thermal pads which offer high performance and come in a multitude of thermal conductivity ratings and thicknesses. They are ultra-soft and have a natural tack making installation simple and suitable for a wide scope of applications.

Options available:

Silicone gel pad, glass 150x150 mm (glass filled for added performance)

915-6039 - 0.5 mm

915-6032 - 1.0 mm

915-6036 - 1.5 mm

915-6045 - 2.0 mm

Silicone gel pad, 4W/mK, 150x150 mm

915-6048 - 0.5 mm

915-6042 - 1.0 mm

915-6051 - 1.5 mm

915-6054 - 2.0 mm

Silicone gel pad, 6W/mK, 150x150 mm

915-6058 - 0.5 mm

915-6067 - 1.0 mm

915-6060 - 1.5 mm

915-6064 - 2.0 mm

Silicone gel pad, 8W/mK, 150x150 mm

915-6073 - 0.5 mm

915-6076 - 1.0 mm

915-6070 - 1.5 mm

915-6089 - 2.0 mm

Thermal gap pads provide a thermal interface between heatsinks (devices or substances for absorbing unwanted or excess heat) and electronic devices. They’re particularly useful where air gaps, rough surface textures or uneven surface topography prevent the use of traditional grease or paste.

Thermal gap pads are solid at room temperature, but as heat rises, they grow softer and can fill gaps. Often, devices are not entirely flush with the heatsink, and when the pad grows soft, it can spread and fill that gap.

RS PRO have a great range of products for the heating or cooling of electronic devices, components or enclosures to help devices maintain the right temperature to work effectively.

Features:


Ultra-soft

High compressibility

Good thermal conductivity

Compliancy, high compressibility

Natural tack

Low oil bleed: long-term stability

Electrical insulation

Typical Applications:


Electronic devices need to maintain the right temperature to work effectively. If the conditions become too hot or too cold, this can cause the components to malfunction. In order to keep electronics components functioning at the right temperature, the devices use a variety of different elements such as thermal pads that will keep the temperatures in the right parameters for quality performance. Thermal pads are used in various applications which include:

Displays, lighting protection

PDP TV, LCD CCFL and LCD LED display backlight, LED signage, projectors and new display technology.

Consumer and industrial electronics

Mobile telephones, communication base stations, laptops, notebooks, computer servers, hand held gaming devices, memory modules, CPU modules, amplifiers, batteries and DC to DC converter power supplies.

Automotive electronics

Engine management, electronic suspension, braking systems, communication and multimedia systems, comfort convenience features, vehicle lighting, vehicle controls, hybrid vehicle battery thermal management, electric vehicle thermal management.

Potential Applications


FAQs

How do thermal pads work?

By keeping the internal components of electronic products from wear and tear resulting from high circuit board temperatures, thermal pads help to provide extended longevity. They’re also important in providing safety by eliminating the possibility of electrical fires. Thermal pads are soft and comfortable, which helps to provide vibration and shock damping to minimise potential damage to components. They’re manufactured in a variety of standard thicknesses and dimensions but can also be custom fabricated to fit various applications.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links