RS PRO 6 → 28V 6bar Direct drive, Seal-less Coupling Micro External Gear Pump Water Pump, 2500ml/min

Bulk discount available

Subtotal (1 unit)*

$828.61

(exc. GST)

$911.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$828.61
5 +$681.95

*price indicative

RS Stock No.:
914-7016
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Flow Rate

2500ml/min

Supply Voltage

6 → 28V

Input Connection

1/8 BSP

Maximum Working Pressure

6bar

Body Material

Aluminium

Coupling Type

Direct drive, Seal-less

Input Power

30 → 100W

Maximum Fluid Temperature

80°C

Input Connection Size

8mm

Output Connection Size

8mm

IP Rating

IP45

Pump Type

Micro External Gear Pump

Wetted Materials

Anodised 6000 Series Aluminium, 316 Stainless Steel, PEEK, PET, Ertalyte,<BR/>FKM

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Water Pump, 6 V to 28 V, 6 Bar, 2.5 L/min


Need a pump that delivers a smooth flow of liquid at both low and high pressures? Choose this pump from RS PRO. It's compatible with most fluids, making it a good choice for use in machinery such as lubrication and cooling systems.


The pump is self-priming, meaning it starts up reliably each time you use it. It's guaranteed to deliver reliable performance as it's CNC (computer numerical control) machined to precise dimensions. The unit is also long-lasting thanks to the aluminium body, which has excellent corrosion resistance.


This type of pump is suitable for use as a high-pressure fuel pump. It has an IP45 rating, which means it works for a minimum of 30 minutes underwater and is protected against small solid objects, such as sand.

Features and Benefits



  • Aluminium body material

  • Input power of 30 W to 100 W

  • Tube input

  • IP45 rating

  • Maximum flow rate of 2.5 L/min

  • Maximum fluid temperature of +80°C

  • Maximum working pressure of 6 bar

  • Supply voltage of 6 V to 28 V

  • Gear made of PEEK (polyether ether ketone)

  • Seals made of Viton™

  • Tubing connector made of stainless steel

  • Volute made of polyacetal

Related links