Lexar USB 3.0 External Card Reader for MicroSD Memory Cards
- RS Stock No.:
- 914-5152
- Mfr. Part No.:
- LRWUR2TBEU
- Brand:
- Lexar
Discontinued product
- RS Stock No.:
- 914-5152
- Mfr. Part No.:
- LRWUR2TBEU
- Brand:
- Lexar
- COO (Country of Origin):
- CN
Lexar® Professional Workflow Reader
The Lexar® Professional Workflow Reader Solution includes a four-bay reader hub and your choice of readers, supporting todays most popular card formats. Pick and choose the right reader combination for your needs, use the hub system with PC or Mac®, and take control of your workflow
Transfers images from up to four memory cards at once
Supports todays latest card formats:
SDHCTM/SDXCTM UHS-I, UDMA 7 CompactFlash®, and XQDTM
Innovative, modular design
Use the readers with the hub or on the go
USB 3.0 transfer speeds
Two-year limited warranty on hub and readers
Supports todays latest card formats:
SDHCTM/SDXCTM UHS-I, UDMA 7 CompactFlash®, and XQDTM
Innovative, modular design
Use the readers with the hub or on the go
USB 3.0 transfer speeds
Two-year limited warranty on hub and readers
Solution Components (sold separately):
Lexar® Professional Workflow HR1 (Four-Bay USB 3.0 Reader Hub) (RS 865-9060)
Lexar® Professional Workflow HR2 (Four-Bay USB 3.0 Reader Hub) (RS 914-5137)
Lexar® Professional Workflow SR1 (SD UHS-I USB 3.0 Reader) (RS 865-9063)
Lexar® Professional Workflow SR2 (SD SDHC / SDXC UHS-II USB 3.0 Reader) (RS 914-5143)
Lexar® Professional Workflow CFR1 (CompactFlash® USB 3.0 Reader) (RS 865-9067)
Lexar® Professional Workflow XR1 (XQDTM USB 3.0 Reader (RS 865-9076)
Lexar® Professional Workflow XR2 (XQD 2.0 USB 3.0 Reader (RS 914-5133)
Lexar® Professional Workflow CR1 (CompactFlash® 2.0 USB 3.0 Reader) (RS 914-5146)
Lexar® Professional Workflow CR2 (CompactFlash 2.0 Thunderbolt / USB 3.0 Reader) (RS 914-5149)
Lexar® Professional Workflow UR2 (3-slot microSDHCTM/microSDXCTM UHS-II USB 3.0 reader (RS 914-5152)
Lexar® Professional Workflow HR2 (Four-Bay USB 3.0 Reader Hub) (RS 914-5137)
Lexar® Professional Workflow SR1 (SD UHS-I USB 3.0 Reader) (RS 865-9063)
Lexar® Professional Workflow SR2 (SD SDHC / SDXC UHS-II USB 3.0 Reader) (RS 914-5143)
Lexar® Professional Workflow CFR1 (CompactFlash® USB 3.0 Reader) (RS 865-9067)
Lexar® Professional Workflow XR1 (XQDTM USB 3.0 Reader (RS 865-9076)
Lexar® Professional Workflow XR2 (XQD 2.0 USB 3.0 Reader (RS 914-5133)
Lexar® Professional Workflow CR1 (CompactFlash® 2.0 USB 3.0 Reader) (RS 914-5146)
Lexar® Professional Workflow CR2 (CompactFlash 2.0 Thunderbolt / USB 3.0 Reader) (RS 914-5149)
Lexar® Professional Workflow UR2 (3-slot microSDHCTM/microSDXCTM UHS-II USB 3.0 reader (RS 914-5152)
The readers and hubs leverage USB 3.0 technology for high-speed performance, while the Professional Workflow HR2 hub is also designed to deliver next-generation Thunderbolt™ 2 speeds.
Attribute | Value |
---|---|
Installation Type | External |
Computer Interface | USB 3.0 |
Card Types | MicroSD |