Energizer Energiser MAX PLUS Alkaline, Zinc Manganese Dioxide AA Battery 1.5 V

Subtotal (1 pack of 8 units)*

$37.288

(exc. GST)

$41.016

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 368 unit(s) shipping from 27 April 2026
  • Plus 40 unit(s) shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
8 +$4.661$37.29

*price indicative

RS Stock No.:
914-5067
Distrelec Article No.:
303-67-644
Mfr. Part No.:
7638900437362
Brand:
Energizer
Find similar products by selecting one or more attributes.
Select all

Brand

Energizer

Product Type

AA Battery

Series

Energiser MAX PLUS

Chemistry

Alkaline, Zinc Manganese Dioxide

Nominal Voltage

1.5V

Battery Capacity

2.5Ah

Battery Size

AA

IEC Code

LR6

Termination Type

Standard

Standards/Approvals

No

Height

50.5mm

Diameter

14.5mm

Weight

23g

RoHS Status: Not Applicable

Energizer Alkaline Max Plus AA 8pk


Introducing Energizer’s highest performing, most responsible alkaline batteries, Max Plus™. Labelled as some of the world’s most environmentally friendly batteries ever manufactured, the EcoAdvanced™ range combines both long-lasting performance and environmental responsibility.

The innovative AA battery from the Max Plus™ range is the world’s first battery made from 4% recycled batteries whereas AAA batteries made from 3.8% recycled batteries. The batteries are revolutionary to the industry, using breakthrough technology the batteries are manufactured from refined and transformed battery material creating a high-performance active ingredient. As a result, having less impact on the planet by reducing the need for raw materials and decreasing old battery waste but still boasting high-performance power.

Here at RS we are proud to stock Energizer’s Max Plus™ AA & AAA battery sizes of packs of 8 & 20. The batteries are ideal for every-day devices around the house such as digital/video cameras, gaming devices, remote controls, torches, clocks etc.

The EcoAdvanced™ batteries stay fresh and powered up to 12 years in storage making it ideal not only for home use but also for schools, hospitals and industrial use.

Features & Benefits


• World’s-first 4% recycled batteries, reducing carbon footprint

• Leak resistant

• Lasts up to 80% longer

• Batteries stay fresh up to 12 years in storage

• Ideal for high drain devices such as torches, digital cameras, tv remotes and many more devices.

Typical Applications


Energizer’s Max Plus Alkaline Batteries are used in every-day low & high drain electronic devices that require a small, compact source of power. Example applications include:

• Digital Cameras

• Radios

• Remote controls

• Torches

• Alarm systems

Energizer EcoAdvanced Battery size & pack quantity options available at RS:


• Energizer Max Plus 1.5V Alkaline AAA Battery – 20 Pack - RS stock no: 914-5039

• Energizer Max Plus 1.5V Alkaline AA Battery – 20 Pack – RS stock no: 914-5020

• Energizer Max Plus 1.5V Alkaline AAA Battery – 8 Pack - RS stock no: 914-5060

• Energizer Max Plus 1.5V Alkaline AA Battery – 8 Pack – RS stock no: 914-5067

FAQ’s


How are Energizer Max Plus batteries eco-friendly?

The batteries are designed for longer-lasting and are high-powered, consumers use fewer batteries for their devices and as a result create less wastage. The revolutionary EcoAdvanced cell uses less mining of virgin material in the manufacturing process creating less impact on the planet.

Are the Energizer Max Plus batteries rechargeable?

By design, the batteries are not rechargeable.

How to dispose of Alkaline Batteries?

Recycle responsibly, a wide range of schemes are available offered from environmentally friendly organisation. Most batteries rechargeable or non-rechargeable can be recycled.

Safety Advice


Keep out of sight and reach of children

Guidance:


• Always install the batteries correctly as per instruction

• Ensure that the contact points are clean and conductive

• Do not mix different types of battery

• Do not heat or attempt to recharge the battery

• Do not dispose of in a fire

Related links