Energizer Energiser MAX PLUS Alkaline AAA Battery 1.5 V

Subtotal (1 pack of 8 units)*

$34.608

(exc. GST)

$38.072

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 752 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
8 +$4.326$34.61

*price indicative

RS Stock No.:
914-5060
Distrelec Article No.:
303-67-642
Mfr. Part No.:
7638900437522
Brand:
Energizer
Find similar products by selecting one or more attributes.
Select all

Brand

Energizer

Series

Energiser MAX PLUS

Product Type

AAA Battery

Chemistry

Alkaline

Nominal Voltage

1.5V

Number of Batteries

8

IEC Code

LR03

Battery Capacity

1.2Ah

Termination Type

Standard

Battery Size

AAA

Weight

11.5g

Standards/Approvals

No

Diameter

10.3mm

Height

44.5mm

RoHS Status: Not Applicable

Energizer Alkaline Max Plus AAA 8pk


Introducing Energizer’s highest performing, most responsible alkaline batteries, Max Plus™. Labelled as some of the world’s most environmentally friendly batteries ever manufactured, the EcoAdvanced™ range combines both long-lasting performance and environmental responsibility. ;The innovative AA battery from the Max Plus™ range is the world’s first battery made from 4% recycled batteries whereas AAA batteries made from 3.8% recycled batteries. The batteries are revolutionary to the industry, using breakthrough technology the batteries are manufactured from refined and transformed battery material creating a high-performance active ingredient. As a result, having less impact on the planet by reducing the need for raw materials and decreasing old battery waste but still boasting high-performance power.;Here at RS we are proud to stock Energizer’s Max Plus™ AA & AAA battery sizes of packs of 8 & 20. The batteries are ideal for every-day devices around the house such as digital/video cameras, gaming devices, remote controls, torches, clocks etc.;The EcoAdvanced™ batteries stay fresh and powered up to 12 years in storage making it ideal not only for home use but also for schools, hospitals and industrial use.

Features & Benefits


• World’s-first 4% recycled batteries, reducing carbon footprint;• Leak resistant ;• Lasts up to 80% longer;• Batteries stay fresh up to 12 years in storage;• Ideal for high drain devices such as torches, digital cameras, tv remotes and many more devices.

Typical Applications


Energizer’s Max Plus Alkaline Batteries are used in every-day low & high drain electronic devices that require a small, compact source of power. Example applications include:;• Digital Cameras;• Radios;• Remote controls;• Torches;• Alarm systems

Energizer EcoAdvanced Battery size & pack quantity options available at RS:


• Energizer Max Plus 1.5V Alkaline AAA Battery – 20 Pack - RS stock no: 914-5039;• Energizer Max Plus 1.5V Alkaline AA Battery – 20 Pack – RS stock no: 914-5020;• Energizer Max Plus 1.5V Alkaline AAA Battery – 8 Pack - RS stock no: 914-5060;• Energizer Max Plus 1.5V Alkaline AA Battery – 8 Pack – RS stock no: 914-5067

FAQ’s


How are Energizer Max Plus batteries eco-friendly?;The batteries are designed for longer-lasting and are high-powered, consumers use fewer batteries for their devices and as a result create less wastage. The revolutionary EcoAdvanced cell uses less mining of virgin material in the manufacturing process creating less impact on the planet. ;Are the Energizer Max Plus batteries rechargeable?;By design, the batteries are not rechargeable. ;How to dispose of Alkaline Batteries?;Recycle responsibly, a wide range of schemes are available offered from environmentally friendly organisation. Most batteries rechargeable or non-rechargeable can be recycled.

Safety Advice


Keep out of sight and reach of children

Guidance:


• Always install the batteries correctly as per instruction; • Ensure that the contact points are clean and conductive; • Do not mix different types of battery; • Do not heat or attempt to recharge the battery; • Do not dispose of in a fire

Related links