Relpol 8 Way 250V ac DIN Rail Relay Socket, for use with RY relay
- RS Stock No.:
- 914-4001
- Mfr. Part No.:
- GZY2G-BLACK
- Brand:
- Relpol
Subtotal (1 unit)*
$21.05
(exc. GST)
$23.16
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $21.05 |
*price indicative
- RS Stock No.:
- 914-4001
- Mfr. Part No.:
- GZY2G-BLACK
- Brand:
- Relpol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Relpol | |
| Voltage | 250V ac | |
| Product Type | Relay Socket | |
| For Use With | RY relay | |
| Current | 12A | |
| Terminal Type | Screw | |
| Standards/Approvals | EN 60715 | |
| Mount Type | DIN Rail | |
| Number of Contacts | 8 | |
| Select all | ||
|---|---|---|
Brand Relpol | ||
Voltage 250V ac | ||
Product Type Relay Socket | ||
For Use With RY relay | ||
Current 12A | ||
Terminal Type Screw | ||
Standards/Approvals EN 60715 | ||
Mount Type DIN Rail | ||
Number of Contacts 8 | ||
- COO (Country of Origin):
- PL
RY2 Series Power Relay and Accessories
Professional range of power relays and accessories from the RY2 series.
DPCO Power Relay
4.8 mm Faston Connections
Contact Material: AgNi
IP40 rated
Note
RY2 Relay Socket - 914-4001
Related links
- Relpol 8 Pin 300V ac DIN Rail Relay Socket, for use with R15 Relay
- Relpol 8 Pin 300V ac DIN Rail Relay Socket, for use with R2N Relay
- Relpol 8 Pin 300V ac DIN Rail Relay Socket RM85 Inrush Relay RM85 Sensitive
- Relpol 8 Pin 300V ac DIN Rail for use with R2N Series Relay
- Relpol 8 Pin 300V ac DIN Rail for use with R15 Series DPDT Relay
- Relpol 11 Pin 250V ac DIN Rail Relay Socket, for use with RUC Faston Relay
- Finder 97 8 Pin 250V ac DIN Rail Relay Socket, for use with 46.52 Series Relay
- Finder 90 8 Pin 250V ac DIN Rail Relay Socket, for use with 60.12
