- RS Stock No.:
- 914-3547
- Mfr. Part No.:
- Command 17206N
- Brand:
- 3M
50 In Global stock for delivery within 10 working day(s)
74 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Set of 1
$15.61
(exc. GST)
$17.17
(inc. GST)
Set(s) | Per Set |
1 - 14 | $15.61 |
15 - 39 | $15.45 |
40 + | $15.08 |
- RS Stock No.:
- 914-3547
- Mfr. Part No.:
- Command 17206N
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Command™ Picture Hanging Strips
Strength
The design of the Command™ Picture Hanging Strips allows for pictures and frames without the need for nails. They mount the object quickly and allow for repositioning if desired with the snap-click feature.
No drilling, screwing, tightening, or complex installation
The Picture Hanging Strips allow for pictures and frames to be safely hung without the need for any tools or mess from them. Other applications include power strips being attached to the wall for safety purposes. For optimum adhesion, the surface must be clean and free from any grease. Mounting on most surfaces is guaranteed with a stronghold, materials include wood, tiles and fine plaster.
Features and Benefits
Flexible Arrangement: With the snap-on attachment, hanging pictures, frames and even smaller items is no longer a large task.
Invisible hanging: For bright frames or walls, white Command ™ picture mounting strips are a perfect choice.
Strong hold guaranteed: Command ™ picture mounting strips ensure a strong hold - even on wood, tile and finishing plaster.
Fasten without damaging: Command ™ picture mounting strips are quick and clean to peel off without damaging the surface or leaving glue residue.
Invisible hanging: For bright frames or walls, white Command ™ picture mounting strips are a perfect choice.
Strong hold guaranteed: Command ™ picture mounting strips ensure a strong hold - even on wood, tile and finishing plaster.
Fasten without damaging: Command ™ picture mounting strips are quick and clean to peel off without damaging the surface or leaving glue residue.
Alternative Sizes
3M Picture Hanging Strips, Silicone Adhesive, Pre-Cut - Command Series - Command 17206N
For walls that look their best, reach for these picture hanging strips from 3M. The adhesive backing makes it a cinch to mount frames as you simply need to stick the strips to a flat surface. This does away with the mess and hassle of drilling holes for nails. If your wall hanging is off-centre, simply use the click-snap feature for quick and easy repositioning. These handy fasteners adhere to common materials including tiles, fine plaster and wood.
Features & Benefits
Pressure-sensitive adhesive for easy manual application
Dimensions of 92.7 (L) x 19mm (W) make them suitable for larger pictures
Invisible, for an aesthetically appealing finish
Dimensions of 92.7 (L) x 19mm (W) make them suitable for larger pictures
Invisible, for an aesthetically appealing finish
Applications
Interior decorating
Hotels and restaurants
Retail outlets
Offices
Hotels and restaurants
Retail outlets
Offices
Do these hanging strips leave any residue when they're removed?
No, they feature a stretchable foam backing, which offers clean and damage-free removal from most surfaces.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Wall Fixings
Specifications
Attribute | Value |
---|---|
Width | 19mm |
Length | 92.7mm |
Hook Type | Interlocking Fastener |
Colour | White |
Pre-cut | Yes |
Model Number | 17206N |
Series | Command™ |
Related links
- Cutting Mats
- Connector Tool Kits
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge