3M 17207BL, White Picture Hanging Strips, 92.7mm x 6.4mm
- RS Stock No.:
- 914-3535
- Mfr. Part No.:
- 17207BL
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 914-3535
- Mfr. Part No.:
- 17207BL
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Width | 6.4mm | |
| Length | 69.8mm | |
| Hook Type | Interlocking Fastener | |
| Colour | White | |
| Pre-cut | Yes | |
| Model Number | 17207BL | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Width 6.4mm | ||
Length 69.8mm | ||
Hook Type Interlocking Fastener | ||
Colour White | ||
Pre-cut Yes | ||
Model Number 17207BL | ||
RoHS Status: Not Applicable
Related links
- 3M White Picture Hanging Strips, 19mm x 92.7mm
- 3M White Picture Hanging Strips, 15.8mm x 46mm
- 3M White Picture Hanging Strips, 15.8mm x 69.8mm
- 3M Black Picture Hanging Strips, 15.8mm x 69.8mm
- 3M Adhesive White Hook & Loop Tape, 19mm x 92.7mm
- Hook & Loop Tapes
- Velcro White Hook & Loop Tape, 45mm x 45mm
- Velcro Adhesive White Hook & Loop Tape, 20mm x 25m
