RS PRO Pozidriv Countersunk Stainless Steel Machine Screw 10.0 mm M3

Bulk discount available

Subtotal (1 bag of 100 units)*

$4.57

(exc. GST)

$5.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 04 May 2026
  • Plus 217 unit(s) shipping from 04 May 2026
  • Plus 11 unit(s) shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$4.57$0.046
5 - 9$4.52$0.045
10 - 29$4.43$0.044
30 - 149$4.29$0.043
150 +$3.53$0.035

*price indicative

RS Stock No.:
914-1945
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Head Shape

Countersunk

Thread

M3

Product Type

Machine Screw

Drive Type

Pozidriv

Standards/Approvals

DIN 965

Material

Stainless Steel

Finish

Plain

Length

10.0mm

Grade

A4

Small Pack Size: 9141945

Large Pack Size: 2646477

Note

Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO

Related links