RS PRO Pozidriv Countersunk Stainless Steel Machine Screw 8.0 mm M3

Bulk discount available

Subtotal (1 bag of 100 units)*

$11.58

(exc. GST)

$12.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 04 May 2026
  • Plus 717 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$11.58$0.116
5 - 9$11.47$0.115
10 - 29$11.17$0.112
30 - 149$10.85$0.109
150 +$8.92$0.089

*price indicative

RS Stock No.:
914-1942
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread

M3

Product Type

Machine Screw

Head Shape

Countersunk

Drive Type

Pozidriv

Standards/Approvals

DIN 965

Material

Stainless Steel

Length

8.0mm

Grade

A4

Small Pack Size: 9141942

Large Pack Size: 2646476

Note

Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO

Related links