RS PRO Pozidriv Countersunk Stainless Steel Machine Screw 5.0 mm M3
- RS Stock No.:
- 914-1765
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 100 units)*
$5.15
(exc. GST)
$5.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 85 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $5.15 | $0.052 |
| 5 - 9 | $5.08 | $0.051 |
| 10 - 29 | $4.96 | $0.05 |
| 30 - 149 | $4.82 | $0.048 |
| 150 + | $3.97 | $0.04 |
*price indicative
- RS Stock No.:
- 914-1765
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Machine Screw | |
| Thread | M3 | |
| Head Shape | Countersunk | |
| Drive Type | Pozidriv | |
| Material | Stainless Steel | |
| Standards/Approvals | DIN 965 | |
| Length | 5.0mm | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Machine Screw | ||
Thread M3 | ||
Head Shape Countersunk | ||
Drive Type Pozidriv | ||
Material Stainless Steel | ||
Standards/Approvals DIN 965 | ||
Length 5.0mm | ||
Grade A2 | ||
Small Pack Size: 9141765
Large Pack Size: 2646444
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Pozi M3 Countersunk A2 304 Stainless Steel Machine Screw DIN 965 x 5.0mm
- RS PRO Pozi M3 Countersunk A2 304 Stainless Steel Machine Screws DIN 965 x 6.0mm
- RS PRO Pozi M3 Countersunk A2 304 Stainless Steel Machine Screws DIN 965 x 8.0mm
- RS PRO Pozi M3 Countersunk A2 304 Stainless Steel Machine Screws DIN 965 x 12.0mm
- RS PRO Pozi M3 Countersunk A2 304 Stainless Steel Machine Screws DIN 965 x 25.0mm
- RS PRO Pozi M3 Countersunk A2 304 Stainless Steel Machine Screws DIN 965 x 16.0mm
- RS PRO Pozi M2.5 Countersunk A2 304 Stainless Steel Machine Screws DIN 965 x 5.0mm
- RS PRO Pozi M4 Countersunk A2 304 Stainless Steel Machine Screws DIN 965 x 5.0mm
